Filter Your Search
1 - 1 of 1 results
|
AME5-24SJZ-STD
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 24 V | 305 V | 85 V | 23.52 V | 24.48 V | 1 | NO | NO | IT ALSO OPERATES WITH 100 TO 430 VDC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 5 W | R-PXMA-X8 | 55 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96 mm | AIMTEC INC | PACKAGE-8 | unknown | EAR99 |