Filter Your Search
1 - 10 of 71 results
|
AME8805CEGTZ
Analog Microelectronic Inc (AME)
|
Check for Price | Yes | Contact Manufacturer | 2.8 V | 880 mV | 600 mA | 1 | YES | FIXED | 8 V | 0.0028 % | 0.028 % | CMOS | 1.5 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | AME INC | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | ||||
|
AME8805OEFTZ
Analog Microelectronic Inc (AME)
|
Check for Price | Yes | Contact Manufacturer | 3.1 V | 600 mV | 600 mA | 1 | YES | FIXED | 8 V | 0.0031 % | 0.031 % | CMOS | 1.5 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | AME INC | , TO-243 | compliant | EAR99 | 8542.39.00.01 | ||||
|
AME8805LEGT
Analog Microelectronic Inc (AME)
|
Check for Price | No | Contact Manufacturer | 1.5 V | 1.4 V | 600 mA | 1 | YES | FIXED | 8 V | CMOS | 1.5 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | AME INC | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AME8805DEGT
Analog Microelectronic Inc (AME)
|
Check for Price | No | Contact Manufacturer | 2.5 V | 800 mV | 600 mA | 1 | YES | FIXED | 8 V | 0.0025 % | 0.025 % | CMOS | 1.5 % | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | AME INC | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | ||||
|
AME8805OEGT
Analog Microelectronic Inc (AME)
|
Check for Price | No | Contact Manufacturer | 3.1 V | 600 mV | 600 mA | 1 | YES | FIXED | 8 V | 0.0031 % | 0.031 % | CMOS | 1.5 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | AME INC | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | ||||
|
AME8805KEFT
Analog Microelectronic Inc (AME)
|
Check for Price | No | Contact Manufacturer | 3.7 V | 600 mV | 600 mA | 1 | YES | FIXED | 8 V | 0.0037 % | 0.037 % | CMOS | 1.5 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | AME INC | , TO-243 | compliant | EAR99 | 8542.39.00.01 | ||||
|
AME8805AEGTZ
Analog Microelectronic Inc (AME)
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 600 mV | 600 mA | 1 | YES | FIXED | 8 V | 0.0033 % | 0.033 % | CMOS | 1.5 % | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | AME INC | compliant | EAR99 | 8542.39.00.01 | |||||
|
AME8805MEGTZ
Analog Microelectronic Inc (AME)
|
Check for Price | Yes | Contact Manufacturer | 1.8 V | 1.4 V | 600 mA | 1 | YES | FIXED | 8 V | 0.0027 % | 0.018 % | CMOS | 1.5 % | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | AME INC | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | ||||
|
AME8805LEGTZ
Analog Microelectronic Inc (AME)
|
Check for Price | Yes | Contact Manufacturer | 1.5 V | 1.4 V | 600 mA | 1 | YES | FIXED | 8 V | CMOS | 1.5 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | AME INC | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AME8805IEGTZ
Analog Microelectronic Inc (AME)
|
Check for Price | Yes | Contact Manufacturer | 3.4 V | 600 mV | 600 mA | 1 | YES | FIXED | 8 V | 0.0034 % | 0.034 % | CMOS | 1.5 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | AME INC | , SOT-223 | compliant | EAR99 | 8542.39.00.01 |