Filter Your Search
1 - 1 of 1 results
|
AMEL10-5N12DMAZ-ST
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 2 | NO | NO | ALSO REQUIRE INPUT 130 TO 370VDC: ALSO -5V OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 8 W | R-PXFM-X6 | 40 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | PACKAGE-6 | compliant | EAR99 |