Filter Your Search
1 - 1 of 1 results
![]() |
AMEOS30-12DMAZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 1.25 A | 2 | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 30 W | CB, CE, CSA, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 59 mm | 125 mm | AIMTEC INC | , | compliant | EAR99 |