Filter Your Search
1 - 10 of 1,969,505 results
|
550U104MCAT
American Technical Ceramics Corp
|
$11.0595 | Yes | Obsolete | 100 nF | 6.3 V | 20 % | 0301 | 20 % | CERAMIC | CERAMIC CAPACITOR | 550U | 15ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 380 µm | 860 µm | 330 µm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | |||||||||||
|
0603NPO3R3CC7AB
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 3.3 pF | 16 V | 7.5758 % | 0603 | NP0 | 7.5758 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Strip Pack | Palladium/Silver (Pd/Ag) | 890 µm | 1.6 mm | 800 µm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | , 0603 | |||||||||
|
1210NPO330JW4ST
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 33 pF | 200 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.78 mm | 3.18 mm | 2.54 mm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | , 1210 | 8532.24.00.20 | |||||
|
0402NPO390JW3ST
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 39 pF | 100 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | , 0402 | 8532.24.00.20 | |||||
|
200B103MPN50XI
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 10 nF | 50 V | 20 % | 1111 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | , 1111 | 8532.24.00.20 | ||||
|
CDR21BG750EFTM
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 75 pF | 500 V | 1 % | 1411 | BG | 1 % | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 2.03 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | , 1411 | |||||||||||||
|
1206NPO102GE2ST
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 1 nF | 50 V | 2 % | 1206 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | NP0 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | 1.63 mm | 3.18 mm | 1.6 mm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | , 1206 | ||||||||||
|
1210NPO821FE2AT
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 820 pF | 50 V | 1 % | 1210 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | NP0 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | 1.78 mm | 3.18 mm | 2.54 mm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | , 1210 | ||||||||||
|
1812NPO392FE2AT
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 3.9 nF | 50 V | 1 % | 1812 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | NP0 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | 2.54 mm | 4.57 mm | 3.18 mm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | , 1812 | ||||||||||
|
2225NPO104GE2AB
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 100 nF | 50 V | 2 % | 2225 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | NP0 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Strip Pack | 3.81 mm | 5.59 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | , 2225 |