Parametric results for: an-04, under Small Signal Field-Effect Transistors

Filter Your Search

1 - 10 of 26 results

|
-
-
-
-
-
Manufacturer Part Number: an04
Select parts from the table below to compare.
Compare
Compare
AN0416NA
Supertex Inc
Check for Price No Obsolete N-CHANNEL NO COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE 18 160 V 8 30 mA 350 Ω GATE PROTECTED 2.4 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.5 W 1.5 W AMPLIFIER SILICON R-PDIP-T18 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL SUPERTEX INC unknown EAR99 8541.29.00.95
AN0416ND
Supertex Inc
Check for Price No Obsolete N-CHANNEL YES COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE 16 160 V 8 25 mA 350 Ω GATE PROTECTED 2.4 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE AMPLIFIER SILICON S-XUUC-N16 e0 Not Qualified 150 °C UNSPECIFIED SQUARE UNCASED CHIP TIN LEAD NO LEAD UPPER SUPERTEX INC unknown EAR99
AN0440WG
Microchip Technology Inc
Check for Price No Active N-CHANNEL YES COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE 20 400 V 8 30 mA 350 Ω GATE PROTECTED 2.4 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W AMPLIFIER SILICON R-PDSO-G20 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant EAR99
AN0430NA
Supertex Inc
Check for Price No Obsolete N-CHANNEL NO COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE 18 300 V 8 30 mA 300 Ω GATE PROTECTED 2.4 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.5 W 1.5 W AMPLIFIER SILICON R-PDIP-T18 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL SUPERTEX INC unknown EAR99 8541.29.00.95
AN0440NA
Supertex Inc
Check for Price No Obsolete N-CHANNEL NO COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE 18 400 V 8 30 mA 350 Ω GATE PROTECTED 2.4 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.5 W 1.5 W AMPLIFIER SILICON R-PDIP-T18 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL SUPERTEX INC unknown EAR99 8541.29.00.95
AN0440NA
Microchip Technology Inc
Check for Price No Active N-CHANNEL NO COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE 18 400 V 8 30 mA 350 Ω GATE PROTECTED 2.4 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.5 W AMPLIFIER SILICON R-PDIP-T18 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL MICROCHIP TECHNOLOGY INC compliant EAR99
AN0440ND
Supertex Inc
Check for Price No Obsolete N-CHANNEL YES COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE 16 400 V 8 25 mA 350 Ω GATE PROTECTED 2.4 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE AMPLIFIER SILICON S-XUUC-N16 e0 Not Qualified 150 °C UNSPECIFIED SQUARE UNCASED CHIP TIN LEAD NO LEAD UPPER SUPERTEX INC unknown EAR99
AN0420ND
Microchip Technology Inc
Check for Price No Active N-CHANNEL YES COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE 16 200 V 8 25 mA 300 Ω GATE PROTECTED 2.4 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE AMPLIFIER SILICON S-XUUC-N16 e0 Not Qualified 150 °C UNSPECIFIED SQUARE UNCASED CHIP TIN LEAD NO LEAD UPPER MICROCHIP TECHNOLOGY INC compliant EAR99
AN0420NA
Supertex Inc
Check for Price No Obsolete N-CHANNEL NO COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE 18 200 V 8 30 mA 300 Ω GATE PROTECTED 2.4 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.5 W 1.5 W AMPLIFIER SILICON R-PDIP-T18 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL SUPERTEX INC unknown EAR99 8541.29.00.95
AN0420ND
Supertex Inc
Check for Price No Obsolete N-CHANNEL YES COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE 16 200 V 8 25 mA 300 Ω GATE PROTECTED 2.4 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE AMPLIFIER SILICON S-XUUC-N16 e0 Not Qualified 150 °C UNSPECIFIED SQUARE UNCASED CHIP TIN LEAD NO LEAD UPPER SUPERTEX INC unknown EAR99