Filter Your Search
1 - 6 of 6 results
|
AN3224K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SDIP | VIDEO AMPLIFIER | BIPOLAR | 50.5 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | PANASONIC CORP | DIP | SDIP, SDIP20,.3 | 20 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
AN3220
Seoul Semiconductor
|
Check for Price | Yes | Contact Manufacturer | 1 | 85 °C | -40 °C | 4 | YES | SEOUL SEMICONDUCTOR CO LTD | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.40.20.00 | SEOUL SEMICONDUCTOR | WARM WHITE | SINGLE | 20 mA | SURFACE MOUNT | SINGLE COLOR LED | 6.54 mm | TR, 13 INCH | ROUND | 8 mm | T-3 | 130 deg | |||||||||||||||||||||||||||||
|
AN32258A-PR
Panasonic Electronic Components
|
Check for Price | Obsolete | VFBGA | 8 V | 19 V | ANALOG CIRCUIT | SEATED HT-CALCULATED | 1 | 4.4 V | OTHER | S-XBGA-B48 | 85 °C | -30 °C | 48 | UNSPECIFIED | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 3.16 mm | 3.16 mm | 710 µm | PANASONIC CORP | WLCSP-48 | unknown | ||||||||||||||||||||||||||
|
AN3221
Seoul Semiconductor
|
Check for Price | Yes | Contact Manufacturer | 1 | 85 °C | -30 °C | 4 | YES | SEOUL SEMICONDUCTOR CO LTD | ROHS COMPLIANT, SMT, 4 PIN | compliant | 8541.40.20.00 | WARM WHITE | SINGLE | SURFACE MOUNT | SINGLE COLOR LED | 6.54 mm | TR | ROUND | 110 deg | |||||||||||||||||||||||||||||||||
|
AN3220K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SDIP | 9.5 V | CONSUMER CIRCUIT | BIPOLAR | 1 | 55.5 mA | 8.5 V | OTHER | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP20,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19.1 mm | 5 mm | PANASONIC CORP | DIP | SDIP, SDIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
AN3223K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | AUDIO AMPLIFIER | BIPOLAR | 41.5 mA | COMMERCIAL | R-PSIP-T13 | Not Qualified | e0 | 70 °C | -20 °C | 13 | PLASTIC/EPOXY | SIP13,.05,70 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | SINGLE | PANASONIC CORP | SIP | , SIP13,.05,70 | 13 | unknown | EAR99 | 8542.33.00.01 |