Filter Your Search
1 - 3 of 3 results
![]() |
AN5036
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 24 mA | OTHER | R-PDIP-T22 | Not Qualified | e0 | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 26.7 mm | 4.95 mm | PANASONIC CORP | DIP | DIP, DIP22,.4 | 22 | unknown | 8542.39.00.01 | ||
![]() |
AN5031
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 14.5 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP20,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 26.7 mm | 4.95 mm | PANASONIC CORP | DIP | DIP, DIP20,.4 | 20 | unknown | 8542.39.00.01 | ||
![]() |
AN5033
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 10.3 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP20,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 26.7 mm | 4.95 mm | PANASONIC CORP | DIP | DIP, DIP20,.4 | 20 | unknown | 8542.39.00.01 |