Filter Your Search
1 - 3 of 3 results
|
AN5367FB
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | QFP | CONSUMER CIRCUIT | BIPOLAR | IT ALSO REQUIRES 8.55V TO 9.45V SUPPLY | 1 | 71 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G48 | Not Qualified | e0 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP48,.5SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 12 mm | 12 mm | 2.35 mm | PANASONIC CORP | QFP | QFP, QFP48,.5SQ,32 | 48 | unknown | 8542.39.00.01 | ||
|
AN5365FBP
Panasonic Electronic Components
|
Check for Price | No | Obsolete | QFP | CONSUMER CIRCUIT | BIPOLAR | ALSO REQUIRES 9 V SUPPLY | 1 | 5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3.25 mm | PANASONIC CORP | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.39.00.01 | ||||
|
AN5366FB
Panasonic Electronic Components
|
Check for Price | Active | QFP | CONSUMER CIRCUIT | ALSO REQUIRES 9 V SUPPLY | 1 | 5 V | 5 V | S-PQFP-G48 | Not Qualified | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 12 mm | 12 mm | 2.4 mm | PANASONIC CORP | QFP | QFP, | 48 | unknown | 8542.39.00.01 |