Filter Your Search
1 - 5 of 5 results
|
AN5610N
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | COLOR SIGNAL DECODER | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP16,.3TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AN5613
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 47 mA | 12 V | 12 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.7 mm | 4.05 mm | PANASONIC CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | DIP | 18 | ||||
|
AN5614
Panasonic Electronic Components
|
Check for Price | Active | DIP | CONSUMER CIRCUIT | 1 | 12 V | 12 V | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.7 mm | 4.05 mm | PANASONIC CORP | DIP, | unknown | 8542.39.00.01 | DIP | 18 | |||||||||||
|
AN5612
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 48 mA | 12 V | 12 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.7 mm | 4.05 mm | PANASONIC CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | DIP | 18 | |||
|
AN5615
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 12 V | 12 V | COMMERCIAL | R-PSIP-T12 | Not Qualified | e0 | 70 °C | -20 °C | 12 | PLASTIC/EPOXY | SIP12,.07 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 3.85 mm | 29.4 mm | 9.65 mm | PANASONIC CORP | SIP, SIP12,.07 | unknown | 8542.39.00.01 | SIP | 12 |