Filter Your Search
1 - 6 of 6 results
|
AN6306S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 22 mA | 5.5 V | 4.5 V | OTHER | R-PDSO-G22 | Not Qualified | e0 | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | SOP22,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.2 mm | 15.3 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP, SOP22,.4 | 22 | unknown | 8542.39.00.01 | |||||
|
AN6308S
Panasonic Electronic Components
|
Check for Price | Obsolete | LSOP | 5 V | BIPOLAR | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G8 | Not Qualified | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 4.2 mm | 5 mm | 1.7 mm | PANASONIC CORP | SOIC | LSOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | ||||||||
|
AN6300
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
AN6307
Panasonic Electronic Components
|
Check for Price | No | Obsolete | VIDEO AMPLIFIER | BIPOLAR | 34 mA | COMMERCIAL | R-PSIP-T9 | Not Qualified | e0 | 70 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | SIP | , SIP9,.1 | 9 | unknown | 8542.33.00.01 | EAR99 | |||||||||||
|
AN6308
Panasonic Electronic Components
|
Check for Price | Obsolete | DIP | 5 V | BIPOLAR | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | OTHER | R-PDIP-T8 | Not Qualified | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.4 mm | 4.05 mm | PANASONIC CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 | ||||||||
|
AN6306
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 22 mA | 5.5 V | 4.5 V | OTHER | R-PDIP-T22 | Not Qualified | e0 | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 26.7 mm | 4.95 mm | PANASONIC CORP | DIP | DIP, DIP22,.4 | 22 | unknown | 8542.39.00.01 |