Filter Your Search
1 - 10 of 695 results
|
LAN02TB101J
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 5.6 Ω | 5 % | NO | 2.52 MHz | 120 mA | 8 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
LAN02TAR18K
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 150 mΩ | 10 % | NO | 25.2 MHz | 760 mA | 500 MHz | FERRITE | 50 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | Cylindrical | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 450 µm | 2.4 mm | 3.6 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||
|
AN02TA120K
ABCO Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 12 µH | 1 Ω | 10 % | NO | 2.52 MHz | 280 mA | 22 MHz | 40 | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 2.5 mm | 3.7 mm | ABCO ELECTRONICS CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||
|
LALAN02TA270J
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 1.7 Ω | 5 % | NO | 2.52 MHz | 220 mA | 15 MHz | FERRITE | 40 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 2.4 mm | 3.6 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||
|
AN02TA471K
ABCO Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 470 µH | 22 Ω | 10 % | NO | 796 kHz | 60 mA | 3 MHz | 50 | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 2.5 mm | 3.7 mm | ABCO ELECTRONICS CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||
|
AN02TA121J
ABCO Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 120 µH | 9.2 Ω | 5 % | NO | 796 kHz | 90 mA | 6.6 MHz | 50 | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 2.5 mm | 3.7 mm | ABCO ELECTRONICS CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||
|
LAN02TB3R3J
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 570 mΩ | 5 % | NO | 7.96 MHz | 370 mA | 50 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
AN02TR100K
ABCO Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 1 Ω | 10 % | NO | 7.96 MHz | 280 mA | 24 MHz | 40 | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 2.5 mm | 3.7 mm | ABCO ELECTRONICS CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||
|
AN02TA4R7K
ABCO Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.7 µH | 690 mΩ | 10 % | NO | 7.96 MHz | 340 mA | 32 MHz | 40 | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 2.5 mm | 3.7 mm | ABCO ELECTRONICS CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||
|
LAN02TA1R5J
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 380 mΩ | 5 % | NO | 7.96 MHz | 450 mA | 190 MHz | FERRITE | 50 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | Cylindrical | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 450 µm | 2.4 mm | 3.6 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |