Filter Your Search
1 - 6 of 6 results
|
AN1324NS
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 7 mV | 0.3 V/us | 500 nA | 2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | YES | 32 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e0 | 85 dB | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 4.2 mm | 10.1 mm | PANASONIC CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
AN13206A
Panasonic Electronic Components
|
Check for Price | Active | BICMOS | COMMERCIAL | R-PDSO-N12 | Not Qualified | 70 °C | -20 °C | 12 | PLASTIC/EPOXY | SON | SOLCC12,.1,16 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 400 µm | DUAL | PANASONIC CORP | SON, SOLCC12,.1,16 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
AN13201A
Panasonic Electronic Components
|
Check for Price | Active | 6 mA | 1 | 1 | 3.8 V | 2.8 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | 70 °C | -20 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.4 mm | 1.5 mm | 2.9 mm | PANASONIC CORP | SOIC | LSSOP, TSOP6,.11,37 | 6 | unknown | EAR99 | 8542.33.00.01 | VIDEO AMPLIFIER | 6 dB | ||||||||||||||||||
|
AN13208A
Panasonic Electronic Components
|
Check for Price | Active | 70 mA | 1 | BICMOS | 3 | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | S-XQCC-N20 | Not Qualified | 75 °C | -20 °C | 20 | UNSPECIFIED | VQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | PANASONIC CORP | QFN | VQCCN, LCC20,.16SQ,20 | 20 | unknown | EAR99 | 8542.33.00.01 | VIDEO AMPLIFIER | ||||||||||||||||||
|
AN1324S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 7 mV | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PANASONIC CORP | SOP, SOP14,.25 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
AN1324
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 7 mV | 0.3 V/us | 500 nA | 2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | YES | 32 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 85 dB | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 19.06 mm | PANASONIC CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 |