Filter Your Search
1 - 4 of 4 results
|
AN2355S
Panasonic Electronic Components
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5.1 V | 4.5 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.2 mm | 15.3 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | |||||||||
|
AN2355FAP
Panasonic Electronic Components
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5.1 V | 4.5 V | S-PQFP-G32 | Not Qualified | 32 | PLASTIC/EPOXY | QFP32,.35SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 7 mm | 7 mm | 2.9 mm | PANASONIC CORP | QFP | QFP, | 32 | unknown | 8542.39.00.01 | |||||||||
|
AN2356FAP
Panasonic Electronic Components
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5 V | 4.6 V | S-PQFP-G32 | Not Qualified | 32 | PLASTIC/EPOXY | QFP32,.35SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 7 mm | 7 mm | 2.9 mm | PANASONIC CORP | QFP | QFP, | 32 | unknown | 8542.39.00.01 | |||||||||
|
AN2350S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 18 mA | 5 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.2 mm | 17.81 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 |