Filter Your Search
1 - 10 of 22 results
|
AN34078A
Panasonic Electronic Components
|
Check for Price | Active | 3 V | 2.7 V | 3.6 V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | COMMERCIAL EXTENDED | R-PSMA-X5 | Not Qualified | 75 °C | -25 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | SINGLE | PANASONIC CORP | MODULE | , | 5 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
AN340P
Panasonic Electronic Components
|
Check for Price | No | Obsolete | NO | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
AN3497SB
Panasonic Electronic Components
|
Check for Price | Obsolete | 4.5 V | 5.5 V | YES | 1 | BIPOLAR | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 4.3 mm | 6.5 mm | 1.9 mm | PANASONIC CORP | SOIC | SSOP, | 16 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||||||||
|
AN34060A
Panasonic Electronic Components
|
Check for Price | Obsolete | 6 V | 14 V | NO | ANALOG CIRCUIT | 1 | BIPOLAR | OTHER | R-PZFM-T7 | Not Qualified | 85 °C | -30 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | PANASONIC CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
AN3459NFBP
Panasonic Electronic Components
|
Check for Price | Active | 4.5 V | 5.5 V | YES | 1 | BIPOLAR | S-PQFP-G84 | Not Qualified | 84 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 18 mm | 18 mm | 3.65 mm | PANASONIC CORP | QFP | QFP, | 84 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||||||||
|
AN3458FBP
Panasonic Electronic Components
|
Check for Price | Active | 4.5 V | 5.5 V | YES | 1 | BIPOLAR | S-PQFP-G84 | Not Qualified | 84 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 18 mm | 18 mm | 3.7 mm | PANASONIC CORP | QFP | QFP, | 84 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||||||||
|
AN34092B
Panasonic Electronic Components
|
Check for Price | Obsolete | YES | 1 | AUTOMOTIVE | S-PQCC-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 900 µm | PANASONIC CORP | unknown | EAR99 | 8542.39.00.01 | Panasonic | BUFFER OR INVERTER BASED MOSFET DRIVER | TRUE | 24 V | 4.75 V | |||||||||||||||||
|
AN3495S
Panasonic Electronic Components
|
Check for Price | Obsolete | 4.5 V | 5.5 V | YES | 1 | BIPOLAR | R-PDSO-G32 | Not Qualified | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 7.2 mm | 17.81 mm | 2.4 mm | PANASONIC CORP | SSOP | SSOP, | 32 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||||||||
|
AN3465FHP
Panasonic Electronic Components
|
Check for Price | Active | YES | 1 | BIPOLAR | S-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 3.2 mm | PANASONIC CORP | QFP | FQFP, | 80 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||||||||||
|
AN34001A
Panasonic Electronic Components
|
Check for Price | Obsolete | 6.6 V | 18 V | NO | ANALOG CIRCUIT | 1 | BIPOLAR | COMMERCIAL EXTENDED | R-PZFM-T16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | PANASONIC CORP | ZIP | , | 16 | unknown | 8542.39.00.01 |