Filter Your Search
1 - 2 of 2 results
|
AN5160NK
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | ALSO REQUIRES 9 V SUPPLY | 1 | 5 V | 5 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 47.7 mm | 4.85 mm | PANASONIC CORP | DIP | SDIP, SDIP52,.6 | 52 | unknown | 8542.39.00.01 | ||
|
AN5160NK-N
Panasonic Electronic Components
|
Check for Price | Obsolete | SDIP | CONSUMER CIRCUIT | 1 | 9.5 V | 9.5 V | R-PDIP-T42 | Not Qualified | 42 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 36.8 mm | 5.01 mm | PANASONIC CORP | DIP | SDIP, | 42 | unknown | 8542.39.00.01 |