Filter Your Search
1 - 10 of 31 results
|
AN6209S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 9 V | 9 V | COMMERCIAL | R-PDSO-G22 | Not Qualified | e0 | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | SOP22,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.2 mm | 15.3 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP, SOP22,.4 | 22 | unknown | 8542.39.00.01 | |||||||
|
AN6227FHN
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | VQCCN | BIPOLAR | 1 | COMMERCIAL EXTENDED | R-PQCC-N24 | Not Qualified | e0 | 80 °C | -30 °C | 24 | PLASTIC/EPOXY | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4.2 mm | 5.2 mm | 800 µm | PANASONIC CORP | QFN | VQCCN, LCC24,.16X.2,20 | 24 | unknown | 8542.39.00.01 | 3 V | RF AND BASEBAND CIRCUIT | |||||||
|
AN6270
Panasonic Electronic Components
|
Check for Price | Obsolete | PANASONIC CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
AN6297S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 7 mA | 5 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.4 mm | 12.6 mm | 1.9 mm | PANASONIC CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||
|
AN6203
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | BIPOLAR | 15 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
AN6291
Panasonic Electronic Components
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 3.2 mA | 14 V | 1.8 V | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | 75 °C | -20 °C | 22 | PLASTIC/EPOXY | DIP22,.4 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 26.7 mm | 4.95 mm | PANASONIC CORP | DIP | DIP, DIP22,.4 | 22 | unknown | 8542.39.00.01 | |||||||||
|
AN6295NK
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 23 mA | 12.5 V | 11.5 V | COMMERCIAL EXTENDED | R-PDIP-T30 | Not Qualified | e0 | 75 °C | -20 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 26.7 mm | 4.95 mm | PANASONIC CORP | DIP | SDIP, SDIP30,.4 | 30 | unknown | 8542.39.00.01 | |||||
|
AN6209
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 9 V | 9 V | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 26.7 mm | 4.95 mm | PANASONIC CORP | DIP | DIP, DIP22,.4 | 22 | unknown | 8542.39.00.01 | |||||||
|
AN6212
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | BIPOLAR | 10 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP16,.3 | unknown | 8542.33.00.01 | EAR99 | ||||||||||||||
|
AN6263N
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 23 mA | 16 V | 4.5 V | OTHER | R-PSIP-T9 | Not Qualified | e0 | 70 °C | -25 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 23.3 mm | 8.95 mm | PANASONIC CORP | SIP | SIP, SIP9,.1 | 9 | unknown | 8542.39.00.01 |