Filter Your Search
1 - 2 of 2 results
|
AN7002S
Panasonic Electronic Components
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 4.5 V | 1.8 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.2 mm | 15.3 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | ||
|
AN7002K
Panasonic Electronic Components
|
Check for Price | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 6 V | 1.8 V | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | 75 °C | -20 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19.1 mm | 4.75 mm | PANASONIC CORP | DIP | SDIP, | 22 | unknown | 8542.39.00.01 |