Filter Your Search
1 - 3 of 3 results
![]() |
AOZ1282CI-1
Alpha & Omega Semiconductor
|
$0.4389 | Yes | Active | 12 V | 36 V | 4.5 V | 800 mV | 30.6 V | 600 mA | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | ALPHA & OMEGA SEMICONDUCTOR LTD | , | unknown | EAR99 | 8542.39.00.01 | 2020-06-01 | Alpha & Omega Semiconductors | ||||||||
|
AOZ1282CI
Alpha & Omega Semiconductor
|
$0.4854 | Yes | Active | 12 V | 36 V | 4.5 V | 1.2 A | YES | BUCK | 540 kHz | OUTPUT VOLTAGE IS ADJUSTABLE TO 0.8V TO 36V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | ALPHA & OMEGA SEMICONDUCTOR LTD | SOT23-6 | compliant | EAR99 | 8542.39.00.01 | Alpha & Omega Semiconductors | ||||||
|
AOZ1282CI-2
Alpha & Omega Semiconductor
|
Check for Price | Yes | Active | SWITCHING REGULATOR | NOT SPECIFIED | NOT SPECIFIED | ALPHA & OMEGA SEMICONDUCTOR LTD | , | unknown | EAR99 | 8542.39.00.01 | 2018-11-12 | Alpha & Omega Semiconductors |