Filter Your Search
1 - 1 of 1 results
|
AOZ1905DI
Alpha & Omega Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | 5.5 V | 2.7 V | 3.5 A | YES | BOOST | 1.44 MHz | ALSO ADJUSTABLE OUTPUT VOLTAGE FROM 2.7 TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ALPHA & OMEGA SEMICONDUCTOR LTD | DFN | HVSON, | 10 | compliant | EAR99 | 8542.39.00.01 | Alpha & Omega Semiconductors |