Filter Your Search
1 - 6 of 6 results
|
AP/EFF3.15
Cooper Industries
|
Check for Price | Obsolete | 250 V | 3.15 A | FAST | ELECTRIC FUSE | EFF | 5 J | 3 ms | CSA; SEMKO; UL; VDE | THROUGH HOLE | AMMO PACK; TAPE AND REEL | NO | PIN WIRE | 7.7 mm | 8.35 mm | 8.35mm x 7.7mm | COOPER INDUSTRIES | unknown | |||||||||||
|
AP/EFF-3.15
Eaton Bussmann
|
Check for Price | Yes | Transferred | 250 V | 3.15 A | FAST | ELECTRIC FUSE | 5 J | CSA; SEMKO; UL; VDE | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK | NO | PIN WIRE | 8.2 mm | 8.35 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | ROHS COMPLIANT | EAR99 | 8536.10.00.40 | ||||||||
|
AP/EFF-3.15
Cooper Industries
|
Check for Price | Yes | Yes | Obsolete | 250 V | 3.15 A | FAST | ELECTRIC FUSE | 5 J | CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK | NO | Tin (Sn) | PIN WIRE | 8.2 mm | 8.35 mm | COOPER INDUSTRIES | unknown | ROHS COMPLIANT | EAR99 | 8536.10.00.40 | |||||
|
AP/EFF-315MA
Eaton Bussmann
|
Check for Price | Yes | Transferred | 250 V | 315 mA | FAST | ELECTRIC FUSE | CSA; SEMKO; UL; VDE | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK | NO | PIN WIRE | 8.2 mm | 8.35 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | ROHS COMPLIANT | EAR99 | 8536.10.00.40 | |||||||||
|
AP/EFF315
Cooper Industries
|
Check for Price | Obsolete | 250 V | 315 mA | FAST | ELECTRIC FUSE | 3 ms | CSA; SEMKO; UL; VDE | THROUGH HOLE | AMMO PACK; TAPE AND REEL | NO | PIN WIRE | 7.7 mm | 8.35 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | ||||||||||||
|
AP/EFF-315MA
Cooper Industries
|
Check for Price | Yes | Obsolete | 250 V | 315 mA | FAST | ELECTRIC FUSE | CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK | NO | Tin (Sn) | PIN WIRE | 8.2 mm | 8.35 mm | COOPER INDUSTRIES | unknown | ROHS COMPLIANT | EAR99 | 8536.10.00.40 |