Filter Your Search
1 - 10 of 28 results
|
RCWP11001R24FKEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 1.24 Ω | 1 % | 500 mW | 1100 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1100 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP11001R00FKTP
Vishay Dale
|
Check for Price | No | No | Active | 1 Ω | 1 % | 500 mW | 1100 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1100 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP11001R10FKTP
Vishay Dale
|
Check for Price | No | No | Active | 1.1 Ω | 1 % | 500 mW | 1100 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1100 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP11001R10FKEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 1.1 Ω | 1 % | 500 mW | 1100 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1100 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP11001R27FKWB
Vishay Dale
|
Check for Price | No | No | Active | 1.27 Ω | 1 % | 500 mW | 1100 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1100 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP11002R61FKTP
Vishay Dale
|
Check for Price | No | No | Active | 2.61 Ω | 1 % | 500 mW | 1100 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1100 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP11002R55FKEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 2.55 Ω | 1 % | 500 mW | 1100 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1100 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP11001R00FKWB
Vishay Dale
|
Check for Price | No | No | Active | 1 Ω | 1 % | 500 mW | 1100 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1100 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP11005R10JKTP
Vishay Dale
|
Check for Price | No | No | Active | 5.1 Ω | 5 % | 500 mW | 1100 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1100 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP11002R32FKWB
Vishay Dale
|
Check for Price | No | No | Active | 2.32 Ω | 1 % | 500 mW | 1100 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1100 | unknown | EAR99 | 8533.21.00.30 |