Filter Your Search
1 - 10 of 282 results
|
AP2114H-1.8TRG1
Diodes Incorporated
|
$0.1013 | Yes | Active | YES | CMOS | FIXED | 1 | e3 | Not Qualified | R-PDSO-G3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.3 mm | DUAL | 1.8 mm | 3.5 mm | 6.5 mm | DIODES INC | SOT-223 | GREEN, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | 700 mV | 500 mV | 6.5 V | 6 V | 2.8 V | 0.00576 % | 0.01798 % | 3 | 1 | 150 °C | 1 A | 1.827 V | 1.773 V | 1.8 V | TR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 % | |||
|
AP2111H-1.8TRG1
Diodes Incorporated
|
$0.1063 | Yes | Active | YES | CMOS | FIXED | 1 | e3 | Not Qualified | R-PDSO-G3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.3 mm | DUAL | 1.8 mm | 3.5 mm | 6.5 mm | DIODES INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | 700 mV | 500 mV | 6.5 V | 6 V | 2.5 V | 1 | 1 | 150 °C | 600 mA | 1.827 V | 1.773 V | 1.8 V | TR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 % | |||||
|
AP2113KTR-G1
Diodes Incorporated
|
$0.1070 | Yes | Active | e3 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Diodes Incorporated | 3 | TR | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | ||||||||||||||||||||||||||||||||||||||||
|
AP2111H-2.5TRG1
Diodes Incorporated
|
$0.1160 | Yes | Active | YES | CMOS | FIXED | 1 | e3 | Not Qualified | R-PDSO-G3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.3 mm | DUAL | 1.8 mm | 3.5 mm | 6.5 mm | DIODES INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | 400 mV | 250 mV | 6.5 V | 6 V | 2.5 V | 1 | 1 | 150 °C | 600 mA | 2.5375 V | 2.4625 V | 2.5 V | TR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 % | |||||
|
AP2112K-2.5TRG1
Diodes Incorporated
|
$0.1304 | Yes | Active | YES | CMOS | FIXED | 1 | e3 | Not Qualified | R-PDSO-G5 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.92 mm | DIODES INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | 400 mV | 250 mV | 6.5 V | 6 V | 2.5 V | 0.00625 % | 0.01498 % | 3 | 1 | 85 °C | 600 mA | 2.5375 V | 2.4625 V | 2.5 V | TR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 % | -40 °C | ||
|
AP2112K-3.3TRG1
Diodes Incorporated
|
$0.1459 | Yes | Active | YES | CMOS | FIXED | 1 | e3 | Not Qualified | R-PDSO-G5 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.92 mm | DIODES INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | 400 mV | 250 mV | 6.5 V | 6 V | 2.5 V | 0.00561 % | 0.0198 % | 3 | 1 | 85 °C | 600 mA | 3.3495 V | 3.2505 V | 3.3 V | TR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 % | -40 °C | ||
|
AP2112M-3.3TRG1
Diodes Incorporated
|
$0.1522 | Yes | Active | YES | CMOS | FIXED | 1 | e3 | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | 400 mV | 250 mV | 6.5 V | 6 V | 2.5 V | 0.00561 % | 0.019767 % | 3 | 1 | 85 °C | 600 mA | 3.3495 V | 3.2505 V | 3.3 V | TR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 % | -40 °C | ||
|
AP2114HA-1.2TRG1
Diodes Incorporated
|
$0.1537 | Yes | Active | YES | CMOS | FIXED | 1 | e3 | Not Qualified | R-PDSO-G4 | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.3 mm | DUAL | 1.8 mm | 3.5 mm | 6.5 mm | DIODES INC | SOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | 1.3 V | 1.2 V | 6.5 V | 6 V | 2.5 V | 0.01199 % | 3 | 1 | 150 °C | 1 A | 1.218 V | 1.182 V | 1.2 V | TR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 % | -40 °C | |||||||
|
AP2111H-3.3TRG1
Diodes Incorporated
|
$0.1698 | Yes | Active | YES | CMOS | FIXED | 1 | e3 | Not Qualified | R-PDSO-G3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.3 mm | DUAL | 1.8 mm | 3.5 mm | 6.5 mm | DIODES INC | SOT-223 | GREEN, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | 400 mV | 250 mV | 6.5 V | 6 V | 2.5 V | 1 | 1 | 150 °C | 600 mA | 3.3495 V | 3.2505 V | 3.3 V | TR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 % | |||||
|
AP2112K-1.2TRG1
Diodes Incorporated
|
$0.1825 | Yes | Active | YES | CMOS | FIXED | 1 | e3 | Not Qualified | R-PDSO-G5 | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.92 mm | DIODES INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | 1.3 V | 1 V | 6.5 V | 6 V | 2.5 V | 0.0042 % | 0.007188 % | 3 | 1 | 85 °C | 600 mA | 1.218 V | 1.182 V | 1.2 V | TR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 % | -40 °C |