Filter Your Search
1 - 10 of 1,719 results
|
AP1011K2J
Ohmite Mfg Co
|
Check for Price | Yes | Active | NON INDUCTIVE, FREE AIR POWER: 3.5W | -65 °C | 175 °C | OHMITE MANUFACTURING CO | TO-247 | compliant | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | 100 W | 25 °C | 1.2 kΩ | FIXED RESISTOR | NO | 100 ppm/°C | FLAT | 5 % | 700 V | |||||||||||||||||||||||||||||||||||||||||||
|
AP10127RKN
Ohmite Mfg Co
|
Check for Price | Yes | Active | NON INDUCTIVE, FREE AIR POWER: 3.5W | -65 °C | 175 °C | OHMITE MANUFACTURING CO | TO-247 | unknown | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | 100 W | 25 °C | 27 Ω | FIXED RESISTOR | NO | 50 ppm/°C | FLAT | 10 % | 700 V | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
AP101A182KQB2A
Kyocera AVX Components
|
Check for Price | No | No | Active | e0 | -55 °C | 125 °C | AVX CORP | CHIP | not_compliant | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | YES | 30ppm/Cel ppm/°C | WRAPAROUND | EAR99 | 8532.24.00.20 | 1.8 nF | CERAMIC CAPACITOR | CERAMIC | 1.27 mm | Yes | 10 % | SMT | TR, EMBOSSED, 7 INCH | 10 % | 100 V | 1210 | C0G | Tin/Lead (Sn/Pb) | |||||||||||||||||||||||||||||||||
|
AP101C222KQT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | e2 | TS 16949 | -55 °C | 125 °C | AVX CORP | CHIP | compliant | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | YES | 15% ppm/°C | WRAPAROUND | EAR99 | 8532.24.00.20 | 2.2 nF | CERAMIC CAPACITOR | CERAMIC | 1.02 mm | Yes | 10 % | SMT | TR, Embossed, 7 Inch | 10 % | 100 V | 1210 | X7R | Tin/Nickel (Sn/Ni) | ||||||||||||||||||||||||||||||||
|
AP1017AEN
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 500 µm | ALSO REQUIRED VM SUPPLY 1.8 TO 12V | -30 °C | 85 °C | ASAHI KASEI MICRODEVICES CORP | HVSON, | unknown | 8 | SQUARE | YES | EAR99 | 8542.39.00.01 | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | BRUSHLESS DC MOTOR CONTROLLER | S-PDSO-N8 | 2 mm | 1 | 3.3 A | PLASTIC/EPOXY | HVSON | 600 µm | 3.6 V | 2.7 V | 3.3 V | OTHER | NO LEAD | DUAL | 2 mm | ||||||||||||||||||||||||||||||||||
|
AP101C474KQX2A
Kyocera AVX Components
|
Check for Price | No | No | Active | e0 | -55 °C | 125 °C | AVX CORP | CHIP | not_compliant | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | YES | 15% ppm/°C | WRAPAROUND | EAR99 | 8532.24.00.20 | 470 nF | CERAMIC CAPACITOR | CERAMIC | 1.78 mm | Yes | 10 % | SMT | TR, EMBOSSED, 7 INCH | 10 % | 100 V | 1210 | X7R | Tin/Lead (Sn/Pb) | |||||||||||||||||||||||||||||||||
|
AP101680RK50PPM
Ohmite Mfg Co
|
Check for Price | Yes | Active | NON-INDUCTIVE, FREE AIR POWER 3.5W | -65 °C | 175 °C | OHMITE MANUFACTURING CO | unknown | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | 100 W | 25 °C | 680 Ω | FIXED RESISTOR | NO | 50 ppm/°C | FLAT | 10 % | 700 V | EAR99 | 8533.29.00.00 | Radial | Rectangular | 15.75 mm | 10.42 mm | 20.96 mm | 16.01 mm | 5.21 mm | METAL GLAZE/THICK FILM | ||||||||||||||||||||||||||||||||||
|
AP101C683MQX4A
Kyocera AVX Components
|
Check for Price | No | No | Active | e0 | -55 °C | 125 °C | AVX CORP | CHIP | not_compliant | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | YES | 15% ppm/°C | WRAPAROUND | EAR99 | 8532.24.00.20 | 68 nF | CERAMIC CAPACITOR | CERAMIC | 1.27 mm | Yes | 20 % | SMT | TR, EMBOSSED, 13 INCH | 20 % | 100 V | 1210 | X7R | Tin/Lead (Sn/Pb) | |||||||||||||||||||||||||||||||||
|
AP101330RK200PPM
Ohmite Mfg Co
|
Check for Price | Yes | Active | NON-INDUCTIVE, FREE AIR POWER 3.5W | -65 °C | 175 °C | OHMITE MANUFACTURING CO | unknown | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | 100 W | 25 °C | 330 Ω | FIXED RESISTOR | NO | 200 ppm/°C | FLAT | 10 % | 700 V | EAR99 | 8533.29.00.00 | Radial | Rectangular | 15.75 mm | 10.42 mm | 20.96 mm | 16.01 mm | 5.21 mm | METAL GLAZE/THICK FILM | ||||||||||||||||||||||||||||||||||
|
AP101C153KQZ4A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | e2 | -55 °C | 125 °C | AVX CORP | CHIP | compliant | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | YES | 15% ppm/°C | WRAPAROUND | EAR99 | 8532.24.00.20 | 15 nF | CERAMIC CAPACITOR | CERAMIC | 1.02 mm | Yes | 10 % | SMT | TR, EMBOSSED, 13 INCH | 10 % | 100 V | 1210 | X7R | Tin/Nickel (Sn/Ni) |