Filter Your Search
1 - 5 of 5 results
|
AP1017AEN
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | YES | 8 | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRED VM SUPPLY 1.8 TO 12V | 1 | 3.3 A | OTHER | S-PDSO-N8 | 85 °C | -30 °C | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 600 µm | 2 mm | 2 mm | ASAHI KASEI MICRODEVICES CORP | HVSON, | unknown | EAR99 | 8542.39.00.01 | 3.6 V | 2.7 V | 3.3 V | |||||||||||||||||||||||||
|
AP1017K5J100PPM
Ohmite Mfg Co
|
Check for Price | Yes | Active | NO | 2 | METAL GLAZE/THICK FILM | NON-INDUCTIVE, FREE AIR POWER 3.5W | 175 °C | -65 °C | RECTANGULAR PACKAGE | Radial | OHMITE MANUFACTURING CO | Radial, 6219 | unknown | EAR99 | 8533.29.00.00 | Rectangular | 15.75 mm | 10.42 mm | THROUGH HOLE MOUNT | 20.96 mm | 16.01 mm | 5.21 mm | 100 W | 25 °C | 7.5 kΩ | FIXED RESISTOR | 100 ppm/°C | FLAT | 5 % | 700 V | ||||||||||||||||||||||||
|
AP1017R5J100PPM
Ohmite Mfg Co
|
Check for Price | Yes | Active | NO | 2 | METAL GLAZE/THICK FILM | NON-INDUCTIVE, FREE AIR POWER 3.5W | 175 °C | -65 °C | RECTANGULAR PACKAGE | Radial | OHMITE MANUFACTURING CO | Radial, 6219 | unknown | EAR99 | 8533.29.00.00 | Rectangular | 15.75 mm | 10.42 mm | THROUGH HOLE MOUNT | 20.96 mm | 16.01 mm | 5.21 mm | 100 W | 25 °C | 7.5 Ω | FIXED RESISTOR | 100 ppm/°C | FLAT | 5 % | 700 V | ||||||||||||||||||||||||
|
AP1017
Spectrum Control
|
Check for Price | Active | 5 A | PNP | NO | SINGLE | 1 | 10 | 5 MHz | API TECHNOLOGIES CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
AP1017K5J
Ohmite Mfg Co
|
Check for Price | Yes | Active | NO | 2 | NON INDUCTIVE, FREE AIR POWER: 3.5W | 175 °C | -65 °C | RECTANGULAR PACKAGE | OHMITE MANUFACTURING CO | , | unknown | EAR99 | 8533.29.00.00 | THROUGH HOLE MOUNT | 100 W | 25 °C | 7.5 kΩ | FIXED RESISTOR | 100 ppm/°C | FLAT | 5 % | 700 V |