Filter Your Search
1 - 10 of 73 results
|
AP1116Y50LA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | YES | 3 | BIPOLAR | Not Qualified | 260 | PLASTIC/EPOXY | DIODES INC | , TO-243 | compliant | EAR99 | 8542.39.00.01 | FIXED | 1.1 V | 18 V | 0.01 % | 0.05 % | 1 | 150 °C | 500 mA | 5 V | TO-243 | TR | 2 % | |||||||||||||||||||||||
|
AP1116Y50A
Anachip Corporation
|
Check for Price | No | Transferred | ANACHIP CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
AP1116Y18L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | YES | 3 | BIPOLAR | Not Qualified | 260 | PLASTIC/EPOXY | DIODES INC | , TO-243 | compliant | EAR99 | 8542.39.00.01 | FIXED | 1.1 V | 18 V | 0.0036 % | 0.018 % | 1 | 150 °C | 500 mA | 1.8 V | TO-243 | TUBE | 2 % | |||||||||||||||||||||||
|
AP1116Y33
Diodes Incorporated
|
Check for Price | No | Obsolete | YES | 3 | BIPOLAR | Not Qualified | PLASTIC/EPOXY | DIODES INC | , TO-243 | compliant | EAR99 | 8542.39.00.01 | FIXED | 1.1 V | 18 V | 0.0066 % | 0.033 % | 1 | 150 °C | 500 mA | 3.3 V | TO-243 | TUBE | 2 % | ||||||||||||||||||||||||
|
AP1116Y25L
Anachip Corporation
|
Check for Price | Yes | Transferred | 260 | ANACHIP CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
AP1116Y18
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | YES | 3 | 1 | R-PSSO-F3 | Not Qualified | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | FLAT | 1.5 mm | SINGLE | 1.6 mm | 2.48 mm | 4.5 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | 150 °C | 500 mA | 1.8 V | TO-243 | 2 % | SOT-89 | 3 | Fixed,Positive,Single Output,Ldo | 1.3 V | 12 V | 3.3 V | 1.836 V | 1.764 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |||||||||||||
|
AP1116Y50LA
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | YES | 3 | 1 | R-PSSO-F3 | Not Qualified | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | FLAT | 1.5 mm | SINGLE | 1.6 mm | 2.48 mm | 4.5 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | LEAD FREE, SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | 150 °C | 500 mA | 5 V | TO-243 | 2 % | SOT-89 | 3 | Fixed,Positive,Single Output,Ldo | 1.3 V | 12 V | 6.5 V | 5.1 V | 4.9 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |||||||||||||
|
AP1116YLA
Anachip Corporation
|
Check for Price | Yes | Transferred | 260 | ANACHIP CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
AP1116Y15
Anachip Corporation
|
Check for Price | No | Transferred | ANACHIP CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
AP1116Y25LA
Anachip Corporation
|
Check for Price | Yes | Transferred | 260 | ANACHIP CORP | , | unknown | EAR99 | 8542.39.00.01 |