Filter Your Search
1 - 1 of 1 results
|
AP1117E33L-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4.8 V | 3.3 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.0066 % | 0.033 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated |