Filter Your Search
1 - 10 of 60 results
|
AP1150ADS18
Asahi Kasei Microsystems Corporation
|
$0.2549 | Obsolete | 14 V | 2.1 V | 1.8 V | 300 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 16 V | 0.008 % | 0.063 % | 1 | 1.88 V | 1.72 V | 4.44 % | R-PDSO-G5 | 150 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AP1150ADS50
Asahi Kasei Microsystems Corporation
|
$0.2549 | Obsolete | 14 V | 6 V | 5 V | 200 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 16 V | 0.008 % | 0.117 % | 1 | 5.125 V | 4.875 V | 2.5 % | R-PDSO-G5 | 150 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
AP1150ADS33
Asahi Kasei Microsystems Corporation
|
$0.2549 | Obsolete | 14 V | 4.3 V | 3.3 V | 200 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 16 V | 0.008 % | 0.088 % | 1 | 3.383 V | 3.217 V | 2.52 % | R-PDSO-G5 | 150 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
AP1150ADS80
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 14 V | 9 V | 8 V | 200 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 16 V | 0.008 % | 1 | 8.2 V | 7.8 V | 2.5 % | R-PDSO-G5 | 150 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | , | |||
|
AP1150ADS36
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 9.6 V | 4.6 V | 3.6 V | 200 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 16 V | 0.008 % | 1 | 3.69 V | 3.51 V | 2.5 % | R-PDSO-G5 | 150 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | , | |||
|
AP1150AEU15
Asahi Kasei Microsystems Corporation
|
Check for Price | End Of Life | 14 V | 2.1 V | 1.5 V | 600 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 16 V | 0.008 % | 0.063 % | 1 | 1.58 V | 1.42 V | 5.33 % | R-PDSO-N6 | 150 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2.2 mm | 600 µm | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AP1150ADS47
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 10.7 V | 5.7 V | 4.7 V | 200 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 16 V | 0.008 % | 1 | 4.818 V | 4.582 V | 2.51 % | R-PDSO-G5 | 150 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | , | |||
|
AP1150ADS28
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 8.8 V | 3.8 V | 2.8 V | 200 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 16 V | 0.008 % | 1 | 2.88 V | 2.72 V | 2.86 % | R-PDSO-G5 | 150 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | , | |||
|
AP1150ADS51
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 11.1 V | 6.1 V | 5.1 V | 200 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 16 V | 0.008 % | 1 | 5.228 V | 4.972 V | 2.51 % | R-PDSO-G5 | 150 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | , | |||
|
AP1150ADS34
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 9.4 V | 4.4 V | 3.4 V | 200 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 16 V | 0.008 % | 1 | 3.485 V | 3.315 V | 2.5 % | R-PDSO-G5 | 150 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | , |