Filter Your Search
1 - 2 of 2 results
|
AP1184T518L-U
Diodes Incorporated
|
Check for Price | No | Yes | Not Recommended | 12 V | 2.5 V | 1.8 V | 700 mV | 4 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 16 V | 0.0036 % | 0.018 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSFM-T5 | e3 | Not Qualified | NOT APPLICABLE | 125 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | SINGLE | DIODES INC | SFM | , SIP5,.1,67TB | 3 | compliant | Fixed,Positive,Single Output,Ldo | ||||||
|
AP1184T5-18L-U
Diodes Incorporated
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 2.5 V | 1.8 V | 700 mV | 4 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 16 V | 0.0036 % | 0.018 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-XSFM-T5 | e3 | Not Qualified | 125 °C | 260 | 30 | 5 | UNSPECIFIED | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | DIODES INC | SFM | , SIP5,.1,67TB | 3 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Diodes Incorporated |