Filter Your Search
1 - 2 of 2 results
|
AP1512A50-K5L-13
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 30 V | 60 V | 10 V | 6 A | YES | BUCK | 60 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.15 mm | 10.16 mm | 4.85 mm | DIODES INC | D2PAK | GREEN, TO-263, 5 PIN | 4 | compliant | ||||||
|
AP1512A-50K5L-13
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 30 V | 60 V | 4.5 V | 6 A | YES | BUCK | 60 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSSO-G5 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.71 mm | SINGLE | 9.15 mm | 10.16 mm | 4.85 mm | DIODES INC | D2PAK | , SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |