Filter Your Search
1 - 1 of 1 results
|
AP1604AWL-7
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 5 V | 2 V | 5.5 V | 2.2 V | 1.2 A | YES | BUCK | 700 kHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G5 | e3 | Not Qualified | 3 | 80 °C | -25 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.45 mm | DIODES INC | SOT | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 |