Filter Your Search
1 - 2 of 2 results
|
AP1604WL-7
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 5 V | 5.5 V | 2.2 V | 1.2 A | YES | BUCK | 700 kHz | PFM MODE IS ALSO AVAILABLE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G5 | Not Qualified | 80 °C | -25 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.3 mm | DIODES INC | SOT | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | ||
|
AP1604WG-7
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 5 V | 5.5 V | 2.2 V | 1.2 A | YES | BUCK | 700 kHz | PFM MODE IS ALSO AVAILABLE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G5 | Not Qualified | 80 °C | -25 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.3 mm | DIODES INC | SOT | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 |