Filter Your Search
1 - 1 of 1 results
|
AP2004SL-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 6 V | 27 V | 3.6 V | 200 mA | YES | SINGLE | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |