Filter Your Search
1 - 2 of 2 results
|
AP2120N-1.5TRG1
Diodes Incorporated
|
$0.0630 | Yes | Active | 6 V | 2 V | 1.5 V | 400 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6.5 V | 0.016 % | 0.04 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | DIODES INC | SOT-23 | GREEN, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||
|
AP2120N-1.5TRG1
Diodes-BCD
|
Check for Price | Transferred | 6 V | 2 V | 1.5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-23 | GREEN, SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |