Filter Your Search
1 - 1 of 1 results
![]() |
AP2152SG-13
Diodes Incorporated
|
$0.2798 | Yes | Yes | Active | 5 V | 2 | 500 mA | 10 µs | 50 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 2 | SINK | 500 mA | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |