Parametric results for: ap2172) under Power Management Circuits

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
Manufacturer Part Number: ap2172
Select parts from the table below to compare.
Compare
Compare
package
AP2172ASG-13
Diodes Incorporated
$0.6001 Yes Yes Active 5 V 2.7 V 5.5 V 2 YES NO LOAD SWITCH 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC HSOP, 8 Compliant EAR99 8542.39.00.01
package
AP2172AMPG-13
Diodes Incorporated
$0.6508 Yes Yes Active 5 V 2.7 V 5.5 V 2 YES NO LOAD SWITCH 1 INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MSOP HTSSOP, 8 Compliant EAR99 8542.39.00.01
package
AP2172MPG-13
Diodes Incorporated
$0.6973 Yes Yes Active 5 V 2.7 V 5.5 V 2 YES NO CURRENT LIMIT:1.5A; THERMAL SHUTDOWN:140C LOAD SWITCH 1 S-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MSOP TSSOP, TSSOP8,.19 8 Compliant EAR99 8542.39.00.01
package
AP2172AFGEG-7
Diodes Incorporated
$0.7635 Yes Yes Active 5 V 2.7 V 5.5 V 2 YES NO LOAD SWITCH 1 INDUSTRIAL S-PDSO-N8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 3 mm 3 mm 630 µm DFN HVSON, SOLCC8,.12,25 8 Compliant EAR99 8542.39.00.01
package
AP2172SG-U
Diodes Incorporated
Check for Price Yes Obsolete SOIC , 8 Compliant EAR99 8542.39.00.01
package
AP2172MPG-U
Diodes Incorporated
Check for Price Yes Obsolete MSOP , 8 Compliant EAR99 8542.39.00.01
package
AP2172SG-13
Diodes Incorporated
Check for Price Yes Yes Active 5 V 2.7 V 5.5 V 2 YES NO CURRENT LIMIT:1.5A; THERMAL SHUTDOWN:140C LOAD SWITCH 1 R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOP, SOP8,.25 8 Compliant EAR99 8542.39.00.01