Filter Your Search
1 - 2 of 2 results
![]() |
AP3843CP-E1
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 15 V | 5 V | 25 V | 12 V | 1 A | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 4.31 mm | DIODES INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
AP3843CP-E1
Diodes-BCD
|
Check for Price | Yes | Yes | Transferred | 15 V | 5 V | 25 V | 12 V | 1 A | NO | BUCK-BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 4.31 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 |