Filter Your Search
1 - 10 of 203 results
|
AP431AWL
Anachip Corporation
|
Check for Price | Yes | Transferred | 260 | ANACHIP CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
AP431AWA
Diodes Incorporated
|
Check for Price | No | Obsolete | 2.495 V | 2.482 V | 2.507 V | 250 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 76.34 ppm/°C | OTHER | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | DIODES INC | , TO-236 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
AP431ASBF-7
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.482 V | 2.507 V | 250 mA | 2.495 V | 1 | YES | YES | ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 76.343 ppm/°C | COMMERCIAL EXTENDED | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -20 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.3 mm | DIODES INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | |||
|
AP431AV-A
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 2.495 V | 2.482 V | 2.507 V | 250 mA | 2.495 V | 1 | NO | YES | ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 76.343 ppm/°C | OTHER | O-XBCY-W3 | e0 | Not Qualified | 85 °C | -20 °C | 3 | UNSPECIFIED | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 1.27 mm | BOTTOM | DIODES INC | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | TO-92 | 3 | |||||||
|
AP431AWA
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 2.495 V | 2.482 V | 2.507 V | 2.495 V | 36 V | 1 | YES | YES | ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 76.34 ppm/°C | OTHER | R-PDSO-G3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||||||||
|
AP431AQLA
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 2.495 V | 2.482 V | 2.507 V | 2.495 V | 36 V | 1 | YES | YES | ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 76.34 ppm/°C | OTHER | R-PDSO-G5 | Not Qualified | 85 °C | -20 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 | ||||||||||
|
AP431AQL
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 2.495 V | 2.482 V | 2.507 V | 2.495 V | 36 V | 1 | YES | YES | ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 76.34 ppm/°C | OTHER | R-PDSO-G5 | Not Qualified | 85 °C | -20 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 | ||||||||||
|
AP431ASNF-7
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.482 V | 2.507 V | 250 mA | 2.495 V | 1 | YES | YES | ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 76.343 ppm/°C | COMMERCIAL EXTENDED | R-PDSO-G3 | e3 | Not Qualified | 85 °C | -20 °C | 260 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 3 mm | 1.357 mm | DIODES INC | LSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | SOIC | 3 | |||
|
AP431AT-A
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | NO | THREE TERMINAL VOLTAGE REFERENCE | O-XBCY-T3 | Not Qualified | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | ADVANCED POWER ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | TO-92 | 3 | ||||||||||||||||||||||||||||
|
AP431A-U
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 2.495 V | 2.482 V | 2.507 V | 2.495 V | 1 | YES | YES | ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 76.343 ppm/°C | OTHER | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | DIODES INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 |