Filter Your Search
1 - 1 of 1 results
|
AP431SRG-7
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.47 V | 36 V | 250 mA | 2.495 V | 2.47 V | 2.52 V | 1 | YES | YES | ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23 | GREEN, SOT-23R, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |