Filter Your Search
1 - 6 of 6 results
|
AP6015-M10G-13
Diodes Incorporated
|
$0.3304 | Yes | Yes | Not Recommended | 3.6 V | 5.5 V | 2 V | 1.6 A | YES | BUCK | 1.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | DIODES INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||
|
AP601-F
TriQuint Semiconductor
|
Check for Price | Yes | Obsolete | HIGH RELIABILITY | e3 | 85 °C | -40 °C | Matte Tin (Sn) | TRIQUINT SEMICONDUCTOR INC | compliant | 50 Ω | COMPONENT | 13.5 dB | 2 GHz | 800 MHz | WIDE BAND MEDIUM POWER | 7 | ||||||||||||||||||||||||||||||||||||||||
|
AP6015-25M10G-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 2.5 V | 5.5 V | 2 V | 1.6 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | DIODES INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||
|
AP6015-18M10G-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2 V | 1.6 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | DIODES INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||
|
AP6015-33M10G-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 3.3 V | 5.5 V | 2 V | 1.6 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | DIODES INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||
|
AP601-F
WJ Communications Inc
|
Check for Price | Transferred | HIGH RELIABILITY | 85 °C | -40 °C | WJ COMMUNICATIONS INC | 5 X 6 MM, ROHS COMPLIANT, SMT, DFN-14 | unknown | 50 Ω | COMPONENT | 13.5 dB | 2 GHz | 800 MHz | WIDE BAND MEDIUM POWER | 7 |