Filter Your Search
1 - 9 of 9 results
|
AP7217A-33SPG-13
Diodes Incorporated
|
$0.2433 | Yes | Yes | Active | 5.5 V | 3.3 V | 3.3 V | 800 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 6 V | 0.00792 % | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | HSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||
|
AP7217-33SG-13
Diodes Incorporated
|
$0.2974 | Yes | Yes | Active | 5.5 V | 3.3 V | 3.3 V | 100 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.00792 % | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | GREEN, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||
|
AP7217D-12YG-13
Diodes Incorporated
|
$0.4150 | Yes | Yes | Obsolete | 5.5 V | 2.5 V | 1.2 V | 850 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6 V | 0.055 % | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.48 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | GREEN, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | |||||
|
AP7217A-33SPG-U
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.3 V | 3.3 V | 800 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 6 V | 0.00792 % | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | DIODES INC | SOIC | HSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AP7217A-33SG-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 5.5 V | 3.3 V | 3.3 V | 800 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 6 V | 0.00792 % | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||
|
AP7217-33SG-U
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.3 V | 3.3 V | 100 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.00792 % | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | DIODES INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AP7217A-33SG-U
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.3 V | 3.3 V | 800 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 6 V | 0.00792 % | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | DIODES INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AP7217C-13SPG-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.5 V | 1.25 V | 1.25 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.003 % | 0.02 % | 1 | 1.275 V | 1.225 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | HSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | |||||
|
AP7217C-13SPG-U
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 2.5 V | 1.25 V | 1.25 V | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.003 % | 0.02 % | 1 | 1.275 V | 1.225 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | DIODES INC | SOIC | HSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |