Filter Your Search
1 - 1 of 1 results
|
AP7340-36FS4-7
Diodes Incorporated
|
Check for Price | Yes | Active | 5.25 V | 4.6 V | 3.6 V | 210 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 6 V | 0.00234 % | 0.005364 % | 1 | 3.654 V | 3.546 V | CMOS | 1.5 % | S-XDSO-N4 | 85 °C | -40 °C | 260 | 4 | UNSPECIFIED | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |