Filter Your Search
1 - 2 of 2 results
|
AP7343-295W5-7
Diodes Incorporated
|
Check for Price | Yes | Active | 5.25 V | 3.95 V | 2.95 V | 250 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 320 mV | 6 V | 0.003835 % | 0.03 % | 1 | 2.9795 V | 2.9205 V | CMOS | 1 % | R-PDSO-G5 | e3 | 125 °C | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | SOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | |||
|
AP7343-295W5-7B
Diodes Incorporated
|
Check for Price | Active | 5.25 V | 3.95 V | 2.95 V | 250 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 320 mV | 6 V | 0.003835 % | 0.03 % | 1 | 2.9795 V | 2.9205 V | CMOS | 1 % | R-PDSO-G5 | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | , |