Filter Your Search
1 - 1 of 1 results
|
AP7361EA-10E-13
Diodes Incorporated
|
Check for Price | Yes | Active | 6 V | 2.2 V | 1 V | 840 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.007 % | 0.015 % | 1 | 1.015 V | 985 mV | 1.5 % | R-PSSO-G3 | e3 | 150 °C | -40 °C | 85 °C | -40 °C | AEC-Q100 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | compliant | Fixed,Positive,Single Output,Ldo | Diodes Incorporated |