Filter Your Search
1 - 1 of 1 results
|
AP7365-08WG-7
Diodes Incorporated
|
Check for Price | Yes | Yes | Not Recommended | 6 V | 2 V | 800 mV | 370 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6.5 V | 0.00672 % | 0.008 % | 1 | 816 mV | 784 mV | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.45 mm | DIODES INC | SOT | SOT-25, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated |