Filter Your Search
1 - 1 of 1 results
|
AP7365-30YG-13
Diodes Incorporated
|
$0.2633 | Yes | Yes | Not Recommended | 6 V | 2 V | 3 V | 300 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.012 % | 0.03 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.475 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated |