Filter Your Search
1 - 3 of 3 results
|
APA1000-BGG456I
Microchip Technology Inc
|
$4,424.7313 | Yes | Active | 2.5 V | 356 | 356 | 56320 | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1000000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | 3 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | TRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROCHIP TECHNOLOGY INC | 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456 | compliant | 8542.39.00.01 | Microchip | ||||
|
APA1000-BGG456I
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 356 | 356 | 56320 | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1000000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | ACTEL CORP | 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456 | compliant | |||||
|
APA1000-BGG456I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 356 | 356 | 56320 | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1000000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | 3 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROSEMI CORP | BGA, BGA456,26X26,50 | compliant | 8542.39.00.01 | Microsemi Corporation |