Filter Your Search
1 - 10 of 18 results
|
APA600-BGG456
Microsemi Corporation
|
$461.3958 | Yes | Transferred | 2.5 V | 356 | 356 | 21504 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 600000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROSEMI CORP | BGA, BGA456,26X26,50 | compliant | 8542.39.00.01 | |||||||
|
APA600-BGG456I
Microsemi Corporation
|
$553.6571 | Yes | Transferred | 2.5 V | 356 | 356 | 21504 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROSEMI CORP | BGA, BGA456,26X26,50 | compliant | 8542.39.00.01 | Microsemi Corporation | |||||
|
APA600-BGG456M
Microsemi Corporation
|
$753.4338 | Yes | Transferred | 2.5 V | 356 | 356 | 21504 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 600000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROSEMI CORP | BGA, BGA456,26X26,50 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||
|
APA600-BGG456
Microchip Technology Inc
|
$906.8036 | Yes | Active | 2.5 V | 356 | 356 | 21504 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 600000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROCHIP TECHNOLOGY INC | 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456 | compliant | 8542.39.00.01 | ||||||
|
APA600-BGG456I
Microchip Technology Inc
|
$1,088.1448 | Yes | Active | 2.5 V | 356 | 356 | 21504 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROCHIP TECHNOLOGY INC | 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456 | compliant | 8542.39.00.01 | Microchip | ||||
|
APA600-BGG456M
Microchip Technology Inc
|
$1,503.9061 | Yes | Active | 2.5 V | 356 | 356 | 21504 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 600000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROCHIP TECHNOLOGY INC | 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||
|
APA600-BGG456ES
Microchip Technology Inc
|
Check for Price | Yes | Active | 356 | 356 | 21504 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 180 MHz | S-PBGA-B456 | Not Qualified | 3 | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||||||||
|
APA600-BGG456M
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 356 | 356 | 21504 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 600000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | ACTEL CORP | 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456 | compliant | |||||||
|
APA600-BGG456B
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 600000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 600000 GATES | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | ACTEL CORP | 1.27 MM PITCH, PLASTIC, BGA-456 | compliant | |||||||||||
|
APA600-BGG456B
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 V | 600000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 600000 GATES | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROCHIP TECHNOLOGY INC | 1.27 MM PITCH, PLASTIC, BGA-456 | compliant | 8542.39.00.01 | 3A001.A.2.C |