Filter Your Search
1 - 10 of 15 results
|
HSMP-4892-BLKG
Broadcom Limited
|
Check for Price | Yes | Active | 0.3 pF | 0.33 pF | 2.5 Ω | SILICON | 100 V | PIN DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | 5 mA | 5 V | e4 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | BROADCOM LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
UMX9989AP/TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 pF | 4 pF | SILICON | PIN DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | GENERAL PURPOSE | VERY HIGH FREQUENCY | O-XELF-R2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||
|
HSMP-489C-TR2G
Broadcom Limited
|
Check for Price | Yes | Active | 0.3 pF | 0.33 pF | 2.5 Ω | SILICON | 100 V | PIN DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | 5 mA | 5 V | e3 | 1 | 150 °C | 260 | 20 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | BROADCOM LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HSMP-4892-BLKG
Avago Technologies
|
Check for Price | Yes | Yes | Active | 0.3 pF | 0.33 pF | 2.5 Ω | SILICON | 100 V | PIN DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | 5 mA | 5 V | e4 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
MEST2G-080-25
MACOM
|
Check for Price | Yes | Active | 0.07 pF | 0.09 pF | SILICON | 500 V | PIN DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | X BAND | 1.55 µs | 50 V | R-CDMW-F2 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROWAVE | FLAT | DUAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HSMP-4892-TR2G
Broadcom Limited
|
Check for Price | Yes | Active | 0.3 pF | 0.33 pF | 2.5 Ω | SILICON | 100 V | PIN DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | 5 mA | 5 V | e4 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | BROADCOM LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HSMP-489C-TR1G
Broadcom Limited
|
Check for Price | Yes | Active | 0.3 pF | 0.33 pF | 2.5 Ω | SILICON | 100 V | PIN DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | 5 mA | 5 V | e3 | 1 | 150 °C | 260 | 20 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | BROADCOM LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MEST2G-150-20-CM26
MACOM
|
Check for Price | Yes | Active | 0.19 pF | SILICON | 500 V | PIN DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | X BAND | 1.8 µs | 50 V | R-CDFM-F2 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | FLAT | DUAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
HSMP-4892-TR1G
Broadcom Limited
|
Check for Price | Yes | Active | 0.3 pF | 0.33 pF | 2.5 Ω | SILICON | 100 V | PIN DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | 5 mA | 5 V | e4 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | BROADCOM LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HSMP-4892-TR1G
Avago Technologies
|
Check for Price | Yes | Yes | Active | 0.3 pF | 0.33 pF | 2.5 Ω | SILICON | 100 V | PIN DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | 5 mA | 5 V | e4 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8541.10.00.80 |