Filter Your Search
1 - 10 of 15 results
|
APE1117H-18
Advanced Power Electronics Corp
|
Check for Price | Obsolete | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | ADVANCED POWER ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||
|
APE1117H-25
Advanced Power Electronics Corp
|
Check for Price | Obsolete | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | ADVANCED POWER ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||
|
APE1117H-33
Advanced Power Electronics Corp
|
Check for Price | Obsolete | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | ADVANCED POWER ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||
|
APE1117H
Advanced Power Electronics Corp
|
Check for Price | Obsolete | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 5 V | 1.25 V | R-PSSO-G2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | ADVANCED POWER ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | TO-252, | |||||||||||||||||
![]() |
APE1117H-15-HF
Advanced Power Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 V | 3 V | 1.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 1.53 V | 1.47 V | 2 % | R-PSSO-G2 | Not Qualified | 3 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.7 mm | 6.5 mm | ADVANCED POWER ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | HALOGEN FREE AND ROHS COMPLIANT, TO-252, 3 PIN | TO-252 | 4 | |||
|
APE1117H-HF
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | ADVANCED POWER ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | , | ||||||||||||||||||||||||||||||||||
![]() |
APE1117H-25-HF
Advanced Power Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 V | 4 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G2 | Not Qualified | 3 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.7 mm | 6.5 mm | ADVANCED POWER ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | HALOGEN FREE AND ROHS COMPLIANT, TO-252, 3 PIN | TO-252 | 4 | |||
|
APE1117H-15
Advanced Power Electronics Corp
|
Check for Price | Obsolete | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | ADVANCED POWER ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||
![]() |
APE1117H-19-HF
Advanced Power Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 V | 3.4 V | 1.9 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 1.938 V | 1.862 V | 2 % | R-PSSO-G2 | Not Qualified | 3 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.7 mm | 6.5 mm | ADVANCED POWER ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | HALOGEN FREE AND ROHS COMPLIANT, TO-252, 3 PIN | TO-252 | 4 | |||
![]() |
APE1117H-33-HF
Advanced Power Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 V | 4.8 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.365 V | 3.235 V | 2 % | R-PSSO-G2 | Not Qualified | 3 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.7 mm | 6.5 mm | ADVANCED POWER ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | HALOGEN FREE AND ROHS COMPLIANT, TO-252, 3 PIN | TO-252 | 4 |